Reference Only
R605206000
RF Connectors / Coaxial Connectors BR2 / STRAIGHT JACK CLAMP TYPE FOR ARMOUR TWIN AXIS DIA 6 CABLE.
Datasheet
R605206000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | Twinax | |
| Gender | Jack (Socket) | |
| Maximum Frequency | 500 MHz | |
| Termination Style | Clamp | |
| Orientation | Straight | |
| Packaging | Bulk | |
| Body Material | Brass | |
| Contact Plating | Silver | |
| Coupling Mechanism | Bayonet | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 189,32 € | 4.733,00 € | |
| 181,58 € | 9.079,00 € |
Need more?