
R644543002
Test Leads BANANA / BAN2 U-LINK SPL AMD GREEN D12MM.
Datasheet
R644543002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Test Leads | |
| Equipment Type | Banana Plug | |
| Current Rating | 7 A | |
| Packaging | Bulk | |
| Product Type | Test Leads | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Voltage Rating | 500 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,02 € | 802,00 € | |
| 7,42 € | 1.484,00 € | |
| 7,15 € | 3.575,00 € | |
| 6,76 € | 6.760,00 € |
Need more?