Reference Only
R6E400-AL10-10
Obsolete
Blowers & Centrifugal Fans AC Centrifugal Fan, 400mm Round, 115VAC, 1825CFM, 305W, 63dBA, 1110RPM, Ball
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | AC | |
| Operating Supply Voltage | 115 VAC | |
| Airflow | 1825 CFM (51.7 m3/min) | |
| Height | 400 mm | |
| Depth | 400 mm | |
| Width | 400 mm | |
| Series | R6E400 | |
| Product Type | Centrifugal Fans | |
| Size | 400 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596595 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?