Reference Only
R71PW4270AA00K
Film Capacitors 2.7UF 1000VDC 10% MKP 37.5MML
Datasheet
R71PW4270AA00K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Film Capacitors | |
| Product | General Film Capacitors | |
| Series | R71 | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Polypropylene Pulse / High Frequency Film Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?