Reference Only
R75RW3240ZA00J
Film Capacitors .24UF 1250VDC 5% MKP37.5MMLS
Datasheet
R75RW3240ZA00J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Film Capacitors | |
| Product | General Film Capacitors | |
| Series | R75 | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Automotive DC and Pulse Film Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?