Reference Only
R7A-CAZ005B
Specialized Cables Smtstep Jr 5m pwr Cb.
Datasheet
R7A-CAZ005B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Specialized Cables | |
| Type | Servomotor | |
| Cable Length | 5 m | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | R7ACAZ005B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 108,21 € | 108,21 € | |
| 98,44 € | 984,40 € | |
| 97,03 € | 2.425,75 € | |
| 95,29 € | 4.764,50 € | |
| 90,92 € | 9.092,00 € |
Need more?