Reference Only
R8116NL
Common Mode Chokes / Filters .
Datasheet
R8116NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Common Mode Chokes / Filters | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Lines | 1 Line | |
| Inductance | 280 uH | |
| Tolerance | 35 % | |
| Maximum DC Current | 4 A | |
| Maximum DC Resistance | 13.2 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | Polecat | |
| Length | 13 mm | |
| Width | 13 mm | |
| Height | 5.6 mm | |
| Product | Chokes | |
| Type | Common Mode Choke | |
| Application | Industrial | |
| Product Type | Common Mode Chokes | |
| Shielding | Shielded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 180 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,99 € | 718,20 € | |
| 3,92 € | 1.058,40 € | |
| 3,79 € | 1.932,90 € | |
| 3,47 € | 3.539,40 € |
Need more?