Reference Only

R8241NL

Audio Transformers / Signal Transformers Industrial Planar Transformers

Manufacturer:

Mfr Part:
R8241NL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufactureriNRCORE
Product CategoryAudio Transformers / Signal Transformers
TypePlanar
Termination StyleSMD/SMT
Frequency Range200 kHz to 700 kHz
Inductance165 uH
Isolation Voltage1.75 kVDC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length25.4 mm
Width29.46 mm
Height9.1 mm
SeriesR8
PackagingBulk
Maximum DC Resistance200 mOhms
Power Rating250 W
Product TypeAudio & Signal Transformers
ShieldingShielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
HTS8504312000
TARIC8504312990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?