Reference Only
R87T-A1A15H-WR
AC Fans Tube Axial Fan.
Datasheet
R87T-A1A15H-WR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | AC Fans | |
| Type | Axial | |
| Operating Supply Voltage | 100 VAC | |
| Series | R87T | |
| Packaging | Tube | |
| Product Type | AC Fans | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | R87TA1A15HWR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 124,46 € | 124,46 € | |
| 100,00 € | 1.000,00 € | |
| 99,91 € | 2.497,75 € |
Need more?