Reference Only
R88A-CAKA003SR-E
Sensor Cables / Actuator Cables 3m CAKA Hi-Flex wr Cableeu.
Datasheet
R88A-CAKA003SR-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Plug, Right Angle | |
| Connector End B | Pigtail | |
| Cable Length | 3 m (9.843 ft) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | R88ACAKA003SRE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 252,07 € | 252,07 € | |
| 246,86 € | 2.468,60 € | |
| 246,85 € | 6.171,25 € |
Need more?