
R88A-CAKA005SR-E
Sensor Cables / Actuator Cables 5m CAKA Hi-Flex Pwr Cable eu.
Datasheet
R88A-CAKA005SR-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Plug, Right Angle | |
| Connector End B | Pigtail | |
| Cable Length | 5 m (16.404 ft) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | R88ACAKA005SRE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 293,52 € | 293,52 € | |
| 291,83 € | 2.918,30 € | |
| 291,83 € | 7.295,75 € |
Need more?