
R88A-CAWA003S
Motor & Motor Drive Accessories Power Cable 3m.
Datasheet
R88A-CAWA003S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Motor & Motor Drive Accessories | |
| Product | Motor Accessories | |
| Product Type | AC, DC & Servo Motors | |
| Subcategory | Motors & Motor Drives | |
| Part # Aliases | R88ACAWA003S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543908885 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 103,97 € | 103,97 € | |
| 95,84 € | 479,20 € | |
| 91,04 € | 910,40 € | |
| 90,72 € | 2.268,00 € | |
| 88,53 € | 4.426,50 € | |
| 88,27 € | 8.827,00 € |
Need more?