Reference Only
R88D-1SN01H-ECT
Servo Drives Motor Drives 100W, 240V 1S-Series Srv Drv.
Datasheet
R88D-1SN01H-ECT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Servo Drives | |
| Power Rating | 100 W | |
| Current Rating | 1 A, 1.8 A | |
| Number of Phases | 1 Phase, 3 Phase | |
| IP Rating | IP20 | |
| Series | G5 | |
| Features | AC Servo Drives with Built-in EtherCAT Communications | |
| Motor Drive Type | AC Motor | |
| Operating Supply Voltage | 200 VAC to 240 VAC | |
| Product Type | Motor Drives | |
| Subcategory | Motors & Motor Drives |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504404000 |
| TARIC | 8504409590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Bisphenol A (BPA) (80-05-7);1,3,5-Triazine-2,4,6-triamine (108-78-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.393,62 € | 1.393,62 € |
Need more?