
R88M-K15K015C-S2
Servo Motors 15kW,480V,1500rpm ABS G5 Mtr.
Datasheet
R88M-K15K015C-S2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Servo Motors | |
| Product | AC Motors | |
| Product Type | AC, DC & Servo Motors | |
| Series | R88 | |
| Subcategory | Motors & Motor Drives | |
| Part # Aliases | R88MK15K015CS2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11.749,29 € | 11.749,29 € |
Need more?