Reference Only
R921629000
Test Plugs & Test Jacks BANANA / 2MM SERIE FEMALE DLP 4 UNINSULATED BULKHEAD SOLDER POT.
Datasheet
R921629000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Test Plugs & Test Jacks | |
| Equipment Type | Banana Jack | |
| Type | Uninsulated | |
| Color | Natural | |
| Current Rating | 10 A | |
| Contact Plating | Tin | |
| Product | Test Jacks | |
| Insulation | Not Insulated | |
| Packaging | Bulk | |
| Product Type | Test Plugs & Test Jacks | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?