
R921820070
Test Sockets BANANA / 2MM SERIE TEST SOCKET PCB PTHE5082 BLACK.
Datasheet
R921820070 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Test Sockets | |
| Contact Plating | Tin | |
| Equipment Type | Test Jack | |
| Color | Black | |
| Packaging | Bulk | |
| Product Type | Test Sockets | |
| Product | Test Sockets | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?