
R921911000
Test Plugs & Test Jacks BANANA / 2MM SERIE TEST SOCKET PCB RED.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Test Plugs & Test Jacks | |
| Equipment Type | Banana Socket | |
| Type | Test Socket | |
| Packaging | Bulk | |
| Product Type | Test Plugs & Test Jacks | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,43 € | 343,00 € | |
| 3,38 € | 1.690,00 € | |
| 3,02 € | 3.020,00 € | |
| 2,90 € | 7.250,00 € |
Need more?