Reference Only
R928111000
Test Leads BANANA CABLE ASSY.
Datasheet
R928111000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Test Leads | |
| Equipment Type | Patch Cord | |
| Cable Type | Patch Cord | |
| Length | 10 m | |
| Color | Red | |
| Product | Test Leads | |
| Current Rating | 5 A | |
| Description/Function | Molded Miniature Stackable Patch Cords | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Test Leads | |
| Series | 2 mm dia. | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Voltage Rating | 750 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,37 € | 418,50 € | |
| 8,21 € | 821,00 € | |
| 7,99 € | 1.598,00 € | |
| 7,83 € | 3.915,00 € | |
| 7,52 € | 7.520,00 € |
Need more?