Reference Only
R929991004
Pin & Socket Connectors BANANA / 2MM SERIE FEMALE 20-WAY 12MM SOLDER POT YELLOW.
Datasheet
R929991004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Pin & Socket Connectors | |
| Product | Accessories | |
| Number of Positions | 20 Position | |
| Number of Rows | 2 Row | |
| Contact Gender | Socket (Female) | |
| Pitch | 6 mm | |
| Termination Style | Solder | |
| Mounting Style | Panel | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Voltage Rating | 500 V | |
| Current Rating | 7 A | |
| Packaging | Bulk | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 73,59 € | 3.679,50 € | |
| 66,84 € | 6.684,00 € |
Need more?