Reference Only
R999720600
Test Clips BANANA / 4MM SERIE WIRE GRIP FLEX ROD BLACK.
Datasheet
R999720600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Test Clips | |
| Type | Safety Clip | |
| Color | Black | |
| Packaging | Bulk | |
| Product Type | Test Clips | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030908961 |
| TARIC | 8536691000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,03 € | 1.701,50 € | |
| 32,16 € | 3.216,00 € | |
| 31,22 € | 7.805,00 € |
Need more?