Reference Only
R999721600
Test Clips BANANA / 4MM SERIE WIRE GRIP FLEX ROD RED.
Datasheet
R999721600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Test Clips | |
| Type | Safety Clip | |
| Color | Red | |
| Packaging | Bulk | |
| Product Type | Test Clips | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030908961 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,84 € | 1.692,00 € | |
| 33,13 € | 3.313,00 € | |
| 32,53 € | 6.506,00 € |
Need more?