Reference Only
RA-42U-750
Racks & Rack Cabinets .
Datasheet
RA-42U-750 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Racks & Rack Cabinets | |
| Series | RA-42U-750 | |
| Product | Enclosed Cabinets | |
| Type | Cabinet Rack | |
| Number of Rack Units | 42U | |
| Width | 600 mm | |
| Height | 2039 mm | |
| Color | Black | |
| Material | Steel | |
| Depth | 750 mm | |
| Product Type | Racks & Rack Cabinets | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | P**2RA-42U-750 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?