Reference Only
RA-700112-DN
Plug-in Relays RELAY 70A FORM_A 12V DIO_BRKT.
Datasheet
RA-700112-DN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Plug-in Relays | |
| Type | Mini ISO | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 70 A | |
| Contact Termination | Plug In | |
| Mounting Style | Panel Mount | |
| Coil Termination | Plug In | |
| Coil Type | Non-Latching | |
| Contact Material | Silver Alloy (Ag) | |
| Series | ISO Mini Relays | |
| Packaging | Bulk | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Tradename | Cole Hersee |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 41 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,15 € | 715,00 € | |
| 6,76 € | 1.352,00 € | |
| 6,59 € | 3.295,00 € | |
| 6,43 € | 6.430,00 € |
Need more?
Available Regional Inventory
300 available now at tti.com