Reference Only
RA-700112-NN
Obsolete
Plug-in Relays RELAY 70A FORM_A 12V BRACKET
Datasheet
RA-700112-NN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Plug-in Relays | |
| Type | Mini ISO | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 70 A | |
| Contact Termination | Plug In | |
| Mounting Style | Panel Mount | |
| Coil Termination | Plug In | |
| Coil Type | Non-Latching | |
| Contact Material | Silver Alloy (Ag) | |
| Series | ISO Power Relays | |
| Packaging | Bulk | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Tradename | Cole Hersee |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?