Reference Only
RAF10EI-X
Wire Ducting & Raceways LD10 Low Voltage R/A FITTING.
Datasheet
RAF10EI-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Power Rated Fitting | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Color | Ivory | |
| Width | 63.5 mm | |
| Height | 23.1 mm | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,11 € | 105,50 € | |
| 2,06 € | 206,00 € | |
| 1,98 € | 396,00 € | |
| 1,94 € | 970,00 € | |
| 1,91 € | 1.910,00 € | |
| 1,90 € | 3.800,00 € |
Need more?