Reference Only
RAF9AH01
Racks & Rack Cabinet Accessories .
Datasheet
RAF9AH01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Racks & Rack Cabinet Accessories | |
| Series | RAF9AH01 | |
| Product | Rack Shelves | |
| Type | Support Plate | |
| Color | Steel | |
| Length | 619 mm | |
| Width | 604 mm | |
| Height | 31.3 mm | |
| Number of Rack Units | Steel | |
| Product Type | Racks & Rack Cabinets | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | PGG7RAF9AH01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 70,21 € | 70,21 € | |
| 54,73 € | 273,65 € | |
| 52,30 € | 523,00 € | |
| 51,06 € | 1.021,20 € | |
| 50,18 € | 2.509,00 € | |
| 50,09 € | 5.009,00 € | |
| 50,01 € | 10.002,00 € |
Need more?