Reference Only
RAFC5EI-X
Wire Ducting & Raceways LD5/LDPH5/LDS5 Bend Radius Right Angle.
Datasheet
RAFC5EI-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Power Rated Fitting | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Color | Ivory | |
| Width | 65.5 mm | |
| Height | 16.3 mm | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,80 € | 140,00 € | |
| 2,78 € | 278,00 € | |
| 2,67 € | 534,00 € | |
| 2,62 € | 1.310,00 € | |
| 2,61 € | 2.610,00 € | |
| 2,59 € | 5.180,00 € |
Need more?