Reference Only
RAFX10IG-X
Wire Ducting & Raceways .
Datasheet
RAFX10IG-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Power Rated Fitting | |
| Material | Polyvinyl Chloride (PVC) | |
| Width | 80.8 mm | |
| Height | 23.6 mm | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,68 € | 46,80 € | |
| 4,47 € | 89,40 € | |
| 4,37 € | 218,50 € | |
| 4,28 € | 428,00 € | |
| 4,24 € | 848,00 € | |
| 4,20 € | 2.100,00 € | |
| 4,18 € | 4.180,00 € | |
| 4,13 € | 8.260,00 € |
Need more?