Reference Only
RAIK045I109UUNB
New Product
Encoders .
Datasheet
RAIK045I109UUNB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Encoders | |
| Series | RAIK045I MP | |
| Mounting Style | Panel Mount | |
| Product | Absolute Encoders | |
| Type | Rotational Absolute Inductive Kit Encoder | |
| Technology | Inductive | |
| Output Type | Analog | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Encoders | |
| Subcategory | Encoders |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 130,92 € | 6.546,00 € |
Need more?