Reference Only
RAIK060I11318LB716
New Product
Interface Modules RAIK 060 U I 1 13 18 L CNA 716 B001.
Datasheet
RAIK060I11318LB716 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Interface Modules | |
| Product | Interface Modules | |
| Interface Type | USB | |
| Series | RAIK060 | |
| Dimensions | 100 mm x 100 mm | |
| Product Type | Interface Modules | |
| Subcategory | Embedded Solutions |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 217,43 € | 217,43 € | |
| 206,46 € | 2.064,60 € | |
| 189,16 € | 4.729,00 € |
Need more?