Reference Only
RAL-150-001
Specialized Cables 9416/076-8230/020-G6-150 15M.
Datasheet
RAL-150-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Specialized Cables | |
| Type | Cable Assembly | |
| Connector End A | M23 | |
| Connector End A Pin Count | 8 Position | |
| Connector End B | Wire | |
| Connector End B Pin Count | 8 Position | |
| Cable Length | 15 m | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 321,07 € | 321,07 € | |
| 314,65 € | 1.573,25 € | |
| 301,05 € | 3.010,50 € |
Need more?