
RAL-150-008
Specialized Cables 9416/076-8230/070-C6-150
Datasheet
RAL-150-008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Specialized Cables | |
| Type | Cable Assembly | |
| Connector End A | M23 | |
| Connector End A Pin Count | 8 | |
| Connector End B | Wire | |
| Connector End B Pin Count | 8 | |
| Cable Length | 15 m | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?