Reference Only
RAME012M11114JB
Encoders Rotatnl Ab Mag Encoder 12mm SSI.
Datasheet
RAME012M11114JB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Encoders | |
| Series | RAME012 | |
| Mounting Style | Panel Mount | |
| Product | Magnetic Encoders | |
| Type | Absolute | |
| Resolution | 14 bit | |
| Technology | Rotary | |
| Termination Style | Wire Leads | |
| Shaft Diameter | 2.5 mm | |
| Shaft Type | Round | |
| With Switch | Without Switch | |
| Operating Supply Voltage | 5 VDC | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Encoders | |
| Shaft Length | 18.6 mm | |
| Subcategory | Encoders |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 495,32 € | 2.476,60 € | |
| 484,48 € | 4.844,80 € |
Need more?