Reference Only
RAMK060M11319FB661
Encoders Rotatnl Ab Mag Kit Encoder 60mm SPI.
Datasheet
RAMK060M11319FB661 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Encoders | |
| Series | RAMK060 | |
| Mounting Style | PCB Mount | |
| Product | Encoders | |
| Type | Absolute | |
| Resolution | 19 bit | |
| Technology | Magnetic | |
| Termination Style | Connector | |
| Output Type | Serial | |
| Shaft Type | Hollow | |
| With Switch | Without Switch | |
| Operating Supply Voltage | 5 VDC | |
| Packaging | Bulk | |
| Dimensions | 60 mm x 5.8 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Orientation | Vertical | |
| Product Type | Encoders | |
| Shaft Length | 5.8 mm | |
| Subcategory | Encoders |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 452,02 € | 452,02 € | |
| 424,63 € | 2.123,15 € | |
| 408,21 € | 4.082,10 € | |
| 373,94 € | 9.348,50 € |
Need more?