
RAQ-33862-000
Speakers & Transducers 56 Ohms 120 dBA 2.7 mmx5.3 mmx1.6 mm
Datasheet
RAQ-33862-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Speakers & Transducers | |
| Product | Earphones | |
| Type | Balanced Armature | |
| Sound Pressure Level | 120 dBA | |
| Impedance | 56 Ohms | |
| Shape | Rectangular | |
| Height - mm | 1.6 mm | |
| Length - mm | 5.3 mm | |
| Packaging | Bulk | |
| Product Type | Speakers & Transducers | |
| Subcategory | Audio Devices | |
| Width - mm | 2.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8518298000 |
| TARIC | 8518290090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?