Reference Only
RASH712PX
DC Power Connectors 2.5MM SURFACE MNT R/A.
Datasheet
RASH712PX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | DC Power Connectors | |
| Product | Jacks | |
| Inside Contact Diameter | 2.5 mm | |
| Outside Contact Diameter | 6.3 mm | |
| Current Rating | 5 A | |
| Connector Type | DC Power Jacks | |
| Product Type | DC Power Connectors | |
| Series | HI-AMP POWER JACK AND PLUG | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,08 € | 208,00 € | |
| 1,97 € | 591,00 € | |
| 1,78 € | 890,00 € | |
| 1,63 € | 1.630,00 € | |
| 1,59 € | 3.975,00 € | |
| 1,53 € | 7.650,00 € |
Need more?