
RASSM722PX
DC Power Connectors RA PWR JK SMT .08 PI.
Datasheet
RASSM722PX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | DC Power Connectors | |
| Product | Jacks | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Current Rating | 5 A | |
| Mounting Angle | Right Angle | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | DC Power Connectors | |
| Series | HI-AMP POWER JACK AND PLUG | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,48 € | 148,00 € | |
| 1,40 € | 700,00 € | |
| 1,29 € | 1.290,00 € | |
| 1,25 € | 3.125,00 € | |
| 1,21 € | 6.050,00 € |
Need more?