RB37P37P-006 Molex / FCT

RB37P37P-006

D-Sub Cables 37P 6" MALE/MALE D-SUB FLAT CBL ASSY

Manufacturer:

Mfr Part:
RB37P37P-006

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Cables
Connector End ADB37
Connector End A Pin Count37 Position
Connector End BDB37
Connector End B Pin Count37 Position
GenderMale / Male
Cable Length6 in
Voltage Rating300 V
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeD-Sub Cables
Series73231
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544491000
TARIC8544492000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?