
RBAQ20LTEB472J
Resistor Networks & Arrays 4.7K 5% 20 PIN BUSS QSOP
Datasheet
RBAQ20LTEB472J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KOA Speer | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Reel | |
| Series | RBX | |
| Product | Networks | |
| Termination Style | SMD/SMT | |
| Resistance | 4.7 kOhms | |
| Tolerance | 5 % | |
| Circuit Type | Bussed | |
| Number of Resistors | 19 Resistor | |
| Number of Pins | 20 Pin | |
| Package / Case | QSOP-20 | |
| Qualification | AEC-Q200 | |
| Power per Element | 1 W | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210010 |
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?