
RBAQ24TTEB103J
Resistor Networks & Arrays 10K 5% 24 PIN BUSS QSOP.
Datasheet
RBAQ24TTEB103J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KOA Speer | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Reel | |
| Series | RBX | |
| Product | Networks | |
| Termination Style | SMD/SMT | |
| Resistance | 10 kOhms | |
| Tolerance | 5 % | |
| Circuit Type | Bussed | |
| Number of Resistors | 23 Resistor | |
| Number of Pins | 24 Pin | |
| Package / Case | QSOP-24 | |
| Qualification | AEC-Q200 | |
| Power per Element | 1 W | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210010 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.500 / Multiples: 2.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,26 € | 3.150,00 € | |
| 1,16 € | 5.800,00 € |
Need more?