Reference Only
RBD-75-L-02
RF Connectors / Coaxial Connectors RBD-75-L-02
Datasheet
RBD-75-L-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | BNC | |
| Gender | Jack (Socket) | |
| Impedance | 75 Ohms | |
| Contact Material | Brass | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 903331-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694051 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?