Reference Only
RBD-75-S-00
RF Connectors / Coaxial Connectors BNC75 ST PLG STD CBL.
Datasheet
RBD-75-S-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | BNC | |
| Gender | Plug (Pin) | |
| Impedance | 75 Ohms | |
| Maximum Frequency | 2.8 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Polarity | Standard | |
| Cable Type | RG-179, 187 | |
| Body Finish | Nickel | |
| Body Material | Brass | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Insulation Resistance | 5 GOhms | |
| Insulator Material | Polytetrafluoroethylene (PTFE) | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 500 V | |
| Withstanding Voltage | 1.5 kV | |
| Part # Aliases | 918455-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 65 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 64,29 € | 4.178,85 € |
Need more?