Reference Only
RBD-75-S-02
RF Connectors / Coaxial Connectors BNC75 ST PLG STD CBL 1-STEP.
Datasheet
RBD-75-S-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | BNC | |
| Gender | Jack (Socket) | |
| Impedance | 75 Ohms | |
| Maximum Frequency | 2.8 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Cable Mount / Free Hanging | |
| Cable Type | RG-179, 187 | |
| Body Finish | Nickel | |
| Body Material | Brass | |
| Body Style | Bulkhead | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Insulation Resistance | 5 GOhms | |
| Insulator Material | Polytetrafluoroethylene (PTFE) | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 500 V | |
| Withstanding Voltage | 1.5 kV | |
| Part # Aliases | 638323-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?