Reference Only

RBR56L10001FR

Obsolete
Wirewound Resistors - Through Hole 1/8W 10K Ohm 1%

Manufacturer:

Mfr Part:
RBR56L10001FR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryWirewound Resistors - Through Hole
Resistance10 kOhms
Power Rating125 mW (1/8 W)
Tolerance1 %
Termination StyleAxial
Temperature Coefficient10 PPM / C
Length8.7 mm
Width6.3 mm
Lead Spacing1.5 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 145 C
SeriesRBR Axial
PackagingBulk
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
TypeWire wound Resistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?