Reference Only
RC-200024-DS
Plug-in Relays
Datasheet
RC-200024-DS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Mini ISO | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 20 A | |
| Contact Termination | Quick Connect Terminal | |
| Mounting Style | Panel Mount | |
| Contact Material | Silver Alloy (Ag) | |
| Series | ISO Mini Relays | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Tradename | Cole Hersee |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?