Reference Only
RC-400112-RN
Automotive Relays RELAY FORM_C 12V RESISTOR BRKT.
Datasheet
RC-400112-RN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 40 A | |
| Mounting Style | Panel Mount | |
| Contact Material | Silver Alloy (Ag) | |
| Series | ISO Mini Relays | |
| Packaging | Bulk | |
| Coil Termination | Plug In | |
| Coil Type | Non-Latching | |
| Contact Termination | Plug In | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Tradename | Cole Hersee | |
| Type | Mini ISO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,43 € | 886,00 € | |
| 4,42 € | 2.652,00 € | |
| 4,29 € | 4.290,00 € |
Need more?
Available Regional Inventory
14.120 available now at tti.com