Reference Only

RC07GF100JTR

Obsolete
Carbon Composition Resistors 10 OHM 5%

Manufacturer:

Mfr Part:
RC07GF100JTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryCarbon Composition Resistors
SeriesIBT
Termination StyleAxial
Resistance10 Ohms
Power Rating250 mW (1/4 W)
Tolerance5 %
Voltage Rating150 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter2.3 mm
Length6.4 mm
PackagingReel
Mounting StylePCB Mount
Product TypeCarbon Composition Resistors
ProductResistors Carbon Composition
SubcategoryResistors
TechnologyCarbon Comp
Temperature Coefficient150 PPM / C
TypeCarbon Film Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533100060
TARIC8533100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?