Reference Only
RC1206-R-SBE24L
Resistor Kits RCHIP SAMPL BOOK KIT RC1206 1R-1M.
Datasheet
RC1206-R-SBE24L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Resistor Kits | |
| Series | RC L | |
| Product | Thick Film Resistor SMD Kits | |
| Termination Style | SMD/SMT | |
| Package / Case | 1206 (3216 metric) | |
| Power Rating | 500 mW (1/2 W), 250 mW (1/4 W) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Packaging | Cut Tape | |
| Product Type | Resistor Kits | |
| Subcategory | Resistors | |
| Type | General Purpose Chip Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Cut Tape
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 124,41 € | 124,41 € | |
| 108,00 € | 1.080,00 € |
Need more?