Reference Only
RC1206JR-SKE24L
Resistor Kits RCHIP SAMPL BOOK KIT RC1206 0R, 1R-22M.
Datasheet
RC1206JR-SKE24L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Resistor Kits | |
| Series | RC L | |
| Product | Thick Film Resistor SMD Kits | |
| Termination Style | SMD/SMT | |
| Power Rating | 250 mW (1/4 W) | |
| Tolerance | 5 % | |
| Packaging | Bulk | |
| Product Type | Resistor Kits | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 7(c)-1 |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 127,09 € | 127,09 € | |
| 123,26 € | 1.232,60 € |
Need more?