Reference Only
RC1V-CH-D110
Low Signal Relays - PCB PCB Relay 16A SPDT 110VDC.
Datasheet
RC1V-CH-D110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Tube | |
| Product | Low Profile Relays | |
| Type | Low Profile | |
| Coil Voltage | 110 VDC | |
| Relay Contact Form | 1 Form C (SPDT) | |
| Contact Current Rating | 16 A | |
| Power Consumption | 420 mW | |
| Contact Termination | Solder Pin | |
| Series | RC | |
| Mounting Style | PCB Mount | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,37 € | 147,40 € | |
| 6,75 € | 405,00 € | |
| 6,49 € | 649,00 € | |
| 6,25 € | 1.625,00 € | |
| 6,13 € | 3.065,00 € | |
| 6,05 € | 6.050,00 € |
Need more?